SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF8.0AT1G

DigiKey Part Number
F11658TR-ND - Tape & Reel (TR)
F11658CT-ND - Cut Tape (CT)
F11658DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF8.0AT1G
Description
TVS DIODE 8VWM 13.6VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
14.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.29300$32.93
100$2.44610$244.61
500$1.90708$953.54
1,000$1.66568$1,665.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22344$3,670.32
6,000$1.12491$6,749.46
9,000$0.89808$8,082.72
Manufacturers Standard Package