


SZSMF6L6.0AT3G | |
---|---|
DigiKey Part Number | 18-SZSMF6L6.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L6.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF6L6.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L6.0AT3G |
Description | ZEN TVS 600W 6V UNI SOD-123FL TR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.35800 | $33.58 |
100 | $2.15290 | $215.29 |
500 | $1.63202 | $816.01 |
1,000 | $1.46402 | $1,464.02 |
2,000 | $1.32251 | $2,645.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.18091 | $5,904.55 |
10,000 | $1.08515 | $10,851.50 |
15,000 | $1.03637 | $15,545.55 |
25,000 | $0.98155 | $24,538.75 |
35,000 | $0.94910 | $33,218.50 |
50,000 | $0.92374 | $46,187.00 |