


SZSMF6L40CAT3G | |
---|---|
DigiKey Part Number | 18-SZSMF6L40CAT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZSMF6L40CAT3G |
Description | ZEN TVS 600W 40V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.23505 | $6,175.25 |
10,000 | $1.13581 | $11,358.10 |
15,000 | $1.08524 | $16,278.60 |
25,000 | $1.02843 | $25,710.75 |
35,000 | $0.99479 | $34,817.65 |
50,000 | $0.97506 | $48,753.00 |