


SZSMF6L15AT3G | |
---|---|
DigiKey Part Number | 18-SZSMF6L15AT3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZSMF6L15AT3G |
Description | ZEN TVS 600W 15V UNI SOD-123FL T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.18091 | $5,904.55 |
10,000 | $1.08515 | $10,851.50 |
15,000 | $1.03637 | $15,545.55 |
25,000 | $0.98155 | $24,538.75 |
35,000 | $0.94910 | $33,218.50 |
50,000 | $0.92374 | $46,187.00 |