



SZSMF6L13AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L13AT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L13AT3GCT-ND - Cut Tape (CT) 18-SZSMF6L13AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L13AT3G |
Description | ZEN TVS 600W 13V UNI SOD-123FL T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.63400 | $36.34 |
| 100 | $2.32830 | $232.83 |
| 500 | $1.76482 | $882.41 |
| 1,000 | $1.58321 | $1,583.21 |
| 2,000 | $1.43013 | $2,860.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.05363 | $5,268.15 |
| 10,000 | $0.96820 | $9,682.00 |
| 15,000 | $0.92492 | $13,873.80 |










