
SZSMF4L78CAT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L78CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L78CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L78CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L78CAT3G |
Description | TVS DIODE 78VWM 126VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.46600 | $34.66 |
100 | $2.37080 | $237.08 |
500 | $1.83130 | $915.65 |
1,000 | $1.58054 | $1,580.54 |
2,000 | $1.54894 | $3,097.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.54087 | $7,704.35 |
10,000 | $1.48439 | $14,843.90 |
15,000 | $1.34322 | $20,148.30 |
25,000 | $1.20203 | $30,050.75 |