19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L12CAT3G

DigiKey Part Number
18-SZSMF4L12CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L12CAT3GCT-ND - Cut Tape (CT)
18-SZSMF4L12CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L12CAT3G
Description
TVS DIODE 12VWM 19.9VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.02900$40.29
100$2.59310$259.31
500$1.97382$986.91
1,000$1.77395$1,773.95
2,000$1.60570$3,211.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.18617$5,930.85
10,000$1.09226$10,922.60
15,000$1.06674$16,001.10
Manufacturers Standard Package