
SZSMF4L11AT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L11AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L11AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L11AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L11AT3G |
Description | TVS DIODE 11VWM 18.2VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.23500 | $32.35 |
100 | $2.25560 | $225.56 |
500 | $1.73696 | $868.48 |
1,000 | $1.56408 | $1,564.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.29884 | $6,494.20 |
10,000 | $1.24237 | $12,423.70 |
15,000 | $1.13672 | $17,050.80 |
25,000 | $1.03723 | $25,930.75 |
35,000 | $1.02900 | $36,015.00 |