
SZSMF33AT1G | |
---|---|
DigiKey Part Number | F11653TR-ND - Tape & Reel (TR) F11653CT-ND - Cut Tape (CT) F11653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF33AT1G |
Description | TVS DIODE 33VWM 53.3VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.34000 | $23.40 |
100 | $1.60940 | $160.94 |
500 | $1.45334 | $726.67 |
1,000 | $1.40154 | $1,401.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.14502 | $3,435.06 |