
SZP6SMB91AT3G | |
---|---|
DigiKey Part Number | F11646TR-ND - Tape & Reel (TR) F11646CT-ND - Cut Tape (CT) F11646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB91AT3G |
Description | TVS DIODE 77.8VWM 125VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 235pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.88400 | $38.84 |
100 | $2.50600 | $250.60 |
500 | $1.91054 | $955.27 |
1,000 | $1.71840 | $1,718.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.52537 | $3,813.42 |
5,000 | $1.39531 | $6,976.55 |
7,500 | $1.32903 | $9,967.73 |
12,500 | $1.25455 | $15,681.88 |
17,500 | $1.21045 | $21,182.88 |
25,000 | $1.16758 | $29,189.50 |
62,500 | $1.12901 | $70,563.12 |