77V Clamp 7.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB56CAT3G

DigiKey Part Number
F11638TR-ND - Tape & Reel (TR)
F11638CT-ND - Cut Tape (CT)
F11638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB56CAT3G
Description
TVS DIODE 47.8VWM 77VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
77V Clamp 7.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
185pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
47.8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
53.2V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
77V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
7.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,843
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.27500$42.75
100$2.75670$275.67
500$2.10290$1,051.45
1,000$1.89210$1,892.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.38628$3,465.70
5,000$1.26850$6,342.50
7,500$1.20848$9,063.60
12,500$1.15615$14,451.88
Manufacturers Standard Package