SZP6SMB33AT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,987
Unit Price: $3.89000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11,990
Unit Price: $3.64000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,890
Unit Price: $4.30000
Datasheet

Similar


YAGEO
In Stock: 182
Unit Price: $3.06000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.76432
Datasheet

Similar


Panjit International Inc.
In Stock: 690
Unit Price: $3.80000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23550
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.20042
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.13667
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.10761
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4,078
Unit Price: $4.22000
Datasheet

Parametric Equivalent


EVVO
In Stock: 6,000
Unit Price: $5.87000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,000
Unit Price: $4.80000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,004
Unit Price: $3.56000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB33AT3G

DigiKey Part Number
F11629TR-ND - Tape & Reel (TR)
F11629CT-ND - Cut Tape (CT)
F11629DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB33AT3G
Description
TVS DIODE 28.2VWM 45.7VC SMB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZP6SMB33AT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
585pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.33400$33.34
100$2.27440$227.44
500$1.89674$948.37
1,000$1.67504$1,675.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.33018$3,325.45
5,000$1.29734$6,486.70
7,500$1.27139$9,535.42
12,500$1.16758$14,594.75
17,500$1.12901$19,757.68
Manufacturers Standard Package