SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB20CAT3G

DigiKey Part Number
F11620TR-ND - Tape & Reel (TR)
F11620CT-ND - Cut Tape (CT)
F11620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB20CAT3G
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
490pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.94900$39.49
100$2.54950$254.95
500$1.94470$972.35
1,000$1.75420$1,754.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.47798$3,694.95
5,000$1.32197$6,609.85
7,500$1.29553$9,716.48
12,500$1.15467$14,433.38
Manufacturers Standard Package