
SZP6SMB20AT3G | |
---|---|
DigiKey Part Number | F11619TR-ND - Tape & Reel (TR) F11619CT-ND - Cut Tape (CT) F11619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB20AT3G |
Description | TVS DIODE 17.1VWM 27.7VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 910pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.63000 | $36.30 |
100 | $2.51080 | $251.08 |
500 | $1.91542 | $957.71 |
1,000 | $1.63817 | $1,638.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.52928 | $3,823.20 |
5,000 | $1.30066 | $6,503.30 |
7,500 | $1.27464 | $9,559.80 |
12,500 | $1.21354 | $15,169.25 |
25,000 | $1.17056 | $29,264.00 |
62,500 | $1.13190 | $70,743.75 |