
SZP6SMB12CAT3G | |
|---|---|
DigiKey Part Number | F11607TR-ND - Tape & Reel (TR) F11607CT-ND - Cut Tape (CT) F11607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB12CAT3G |
Description | TVS DIODE 10.2VWM 16.7VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.95500 | $39.55 |
| 100 | $2.55280 | $255.28 |
| 500 | $1.94718 | $973.59 |
| 1,000 | $1.75192 | $1,751.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.38628 | $3,465.70 |
| 5,000 | $1.26850 | $6,342.50 |
| 7,500 | $1.20848 | $9,063.60 |
| 12,500 | $1.15615 | $14,451.88 |

