SZNS6A28AFT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,750
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.67000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.43311
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.37092
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.52595
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,000
Unit Price: $2.96000
Datasheet
DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNS6A28AFT3G

DigiKey Part Number
F11598TR-ND - Tape & Reel (TR)
F11598CT-ND - Cut Tape (CT)
F11598DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNS6A28AFT3G
Description
TVS DIODE 28VWM 45.4VC SMA-FL
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
590pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes