
SZ5KASMC33AT3G | |
---|---|
DigiKey Part Number | 18-SZ5KASMC33AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC33AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC33AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC33AT3G |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.73000 | $28.73 |
10 | $18.74400 | $187.44 |
100 | $13.06830 | $1,306.83 |
500 | $12.10104 | $6,050.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.68086 | $24,202.15 |