
SZ5KASMC17AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC17AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC17AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC17AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC17AT3G |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 181.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.76000 | $35.76 |
| 10 | $23.47200 | $234.72 |
| 100 | $16.50380 | $1,650.38 |
| 500 | $13.73994 | $6,869.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.22544 | $28,063.60 |

