
SZ1SMC22AT3G | |
---|---|
DigiKey Part Number | F11585TR-ND - Tape & Reel (TR) F11585CT-ND - Cut Tape (CT) F11585DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC22AT3G |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 42.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.43700 | $44.37 |
100 | $3.64680 | $364.68 |
500 | $3.15286 | $1,576.43 |
1,000 | $2.84004 | $2,840.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.32142 | $5,803.55 |
5,000 | $2.25557 | $11,277.85 |
7,500 | $2.21629 | $16,622.17 |
12,500 | $2.14995 | $26,874.38 |
17,500 | $2.05800 | $36,015.00 |