
SZ1SMB30CAT3G | |
---|---|
DigiKey Part Number | SZ1SMB30CAT3GTR-ND - Tape & Reel (TR) SZ1SMB30CAT3GCT-ND - Cut Tape (CT) SZ1SMB30CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB30CAT3G |
Description | TVS DIODE 30VWM 48.4VC SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 290pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $3.94900 | $39.49 |
100 | $2.55120 | $255.12 |
500 | $1.94732 | $973.66 |
1,000 | $1.75420 | $1,754.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.50261 | $3,756.53 |
5,000 | $1.32197 | $6,609.85 |
7,500 | $1.29553 | $9,716.48 |
12,500 | $1.19057 | $14,882.12 |
17,500 | $1.15467 | $20,206.73 |