
SZ1SMB22AT3G | |
|---|---|
DigiKey Part Number | F11553TR-ND - Tape & Reel (TR) F11553CT-ND - Cut Tape (CT) F11553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB22AT3G |
Description | TVS DIODE 22VWM 35.5VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 730pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.20100 | $42.01 |
| 100 | $2.70980 | $270.98 |
| 500 | $2.06606 | $1,033.03 |
| 1,000 | $1.85831 | $1,858.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.36096 | $3,402.40 |
| 5,000 | $1.24493 | $6,224.65 |
| 7,500 | $1.18579 | $8,893.42 |
| 12,500 | $1.13046 | $14,130.75 |

