26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB16CAT3G

DigiKey Part Number
F11547TR-ND - Tape & Reel (TR)
F11547CT-ND - Cut Tape (CT)
F11547DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB16CAT3G
Description
TVS DIODE 16VWM 26VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
520pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.27500$42.75
100$2.75670$275.67
500$2.10290$1,051.45
1,000$1.89210$1,892.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.38628$3,465.70
5,000$1.26850$6,342.50
7,500$1.20848$9,063.60
12,500$1.15615$14,451.88
Manufacturers Standard Package