


SZ1SMA170AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMA170AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMA170AT3GCT-ND - Cut Tape (CT) 18-SZ1SMA170AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA170AT3G |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 112pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.12700 | $41.27 |
| 100 | $2.67690 | $267.69 |
| 500 | $2.05374 | $1,026.87 |
| 1,000 | $1.85288 | $1,852.88 |
| 2,000 | $1.68381 | $3,367.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.74090 | $8,704.50 |

