1SMC14AT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1.5SMC62AT3G

DigiKey Part Number
F11500TR-ND - Tape & Reel (TR)
F11500CT-ND - Cut Tape (CT)
F11500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1.5SMC62AT3G
Description
TVS DIODE 53VWM 85VC SMC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
85V Clamp 17.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
17.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,542
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
10$6.02700$60.27
100$4.00700$400.70
500$3.15434$1,577.17
1,000$2.84856$2,848.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.44688$6,117.20
5,000$2.30916$11,545.80
7,500$2.30138$17,260.35
12,500$2.09993$26,249.12
17,500$2.05275$35,923.12
Manufacturers Standard Package