
SZ1.5SMC51AT3G | |
---|---|
DigiKey Part Number | F11497TR-ND - Tape & Reel (TR) F11497CT-ND - Cut Tape (CT) F11497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC51AT3G |
Description | TVS DIODE 43.6VWM 70.1VC SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.28500 | $32.85 |
100 | $2.88940 | $288.94 |
500 | $2.73302 | $1,366.51 |
1,000 | $2.63424 | $2,634.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.40374 | $6,009.35 |
5,000 | $2.31507 | $11,575.35 |
7,500 | $2.30727 | $17,304.52 |
12,500 | $2.05800 | $25,725.00 |