33.2V Clamp 45A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1.5SMC24AT3G

DigiKey Part Number
F11491TR-ND - Tape & Reel (TR)
F11491CT-ND - Cut Tape (CT)
F11491DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1.5SMC24AT3G
Description
TVS DIODE 20.5VWM 33.2VC SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
20.5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
22.8V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
33.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.77000$10.77
10$6.75800$67.58
100$4.44950$444.95
500$3.45682$1,728.41
1,000$3.13724$3,137.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.32599$5,814.98
5,000$2.15814$10,790.70
Manufacturers Standard Package