
SZ1.5SMC24AT3G | |
|---|---|
DigiKey Part Number | F11491TR-ND - Tape & Reel (TR) F11491CT-ND - Cut Tape (CT) F11491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC24AT3G |
Description | TVS DIODE 20.5VWM 33.2VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 45A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.8V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 33.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.75800 | $67.58 |
| 100 | $4.44950 | $444.95 |
| 500 | $3.45682 | $1,728.41 |
| 1,000 | $3.13724 | $3,137.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.32599 | $5,814.98 |
| 5,000 | $2.15814 | $10,790.70 |

