
SSA5931L0M50JDR | |
---|---|
DigiKey Part Number | 18-SSA5931L0M50JDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M50JDRCT-ND - Cut Tape (CT) 18-SSA5931L0M50JDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M50JDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±5% 10W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.59000 | $16.59 |
10 | $10.99500 | $109.95 |
25 | $9.47560 | $236.89 |
50 | $8.52300 | $426.15 |
100 | $7.71180 | $771.18 |
250 | $6.82336 | $1,705.84 |
500 | $6.26712 | $3,133.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.99672 | $7,495.08 |
3,000 | $4.66842 | $14,005.26 |
4,500 | $4.56019 | $20,520.86 |