
SSA5931LR003JDR | |
|---|---|
DigiKey Part Number | 18-SSA5931LR003JDRTR-ND - Tape & Reel (TR) 18-SSA5931LR003JDRCT-ND - Cut Tape (CT) 18-SSA5931LR003JDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931LR003JDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 7W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.75100 | $97.51 |
| 25 | $8.39240 | $209.81 |
| 50 | $7.53920 | $376.96 |
| 100 | $6.81320 | $681.32 |
| 250 | $6.01748 | $1,504.37 |
| 500 | $5.52008 | $2,760.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.39209 | $6,588.13 |
| 3,000 | $4.09828 | $12,294.84 |
| 4,500 | $3.95250 | $17,786.25 |

