
SSA2512LR004JWR | |
---|---|
DigiKey Part Number | 18-SSA2512LR004JWRTR-ND - Tape & Reel (TR) 18-SSA2512LR004JWRCT-ND - Cut Tape (CT) 18-SSA2512LR004JWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512LR004JWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.99200 | $49.92 |
25 | $4.26640 | $106.66 |
50 | $3.81000 | $190.50 |
100 | $3.42070 | $342.07 |
250 | $2.99440 | $748.60 |
500 | $2.72752 | $1,363.76 |
1,000 | $2.50066 | $2,500.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.98799 | $5,963.97 |
6,000 | $1.85404 | $11,124.24 |
9,000 | $1.78525 | $16,067.25 |
15,000 | $1.77871 | $26,680.65 |