
SSA5931L0M70JDR | |
|---|---|
DigiKey Part Number | 18-SSA5931L0M70JDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M70JDRCT-ND - Cut Tape (CT) 18-SSA5931L0M70JDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M70JDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 µOhms ±5% 7W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $11.00900 | $110.09 |
| 25 | $9.48760 | $237.19 |
| 50 | $8.53400 | $426.70 |
| 100 | $7.72160 | $772.16 |
| 250 | $6.83208 | $1,708.02 |
| 500 | $6.27514 | $3,137.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.00311 | $7,504.67 |
| 3,000 | $4.67439 | $14,023.17 |
| 4,500 | $4.56602 | $20,547.09 |

