25A 1.5 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXV025.TXM

DigiKey Part Number
5666-SPXV025.TXM-ND
Manufacturer
Manufacturer Product Number
SPXV025.TXM
Description
SOLAR FUSE 25A 1.5KVDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
25A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" L x 3.333" W (10.31mm x 84.65mm)
Melting I²t
2304.0
DC Cold Resistance
0.00665 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$499.29000$499.29
5$414.21600$2,071.08
10$382.06100$3,820.61
50$316.28440$15,814.22
100$291.33210$29,133.21
250$261.08624$65,271.56
Manufacturers Standard Package