4A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXI004.T

DigiKey Part Number
5666-SPXI004.T-ND
Manufacturer
Manufacturer Product Number
SPXI004.T
Description
FUSE CARTRIDGE 4A 1.5KVDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
30kA
Package / Case
Cartridge, Inline, Double Ended
Size / Dimension
0.406" Dia x 3.205" L (10.30mm x 81.41mm)
Melting I²t
57.0
DC Cold Resistance
0.0438 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$235.76000$2,357.60
Manufacturers Standard Package