SPNH400.X3L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $10,582.96000
400A 1.5 kVDC Fuse Rectangular Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPNH400.X3L

DigiKey Part Number
18-SPNH400.X3L-ND
Manufacturer
Manufacturer Product Number
SPNH400.X3L
Description
1500VDC 400 AMP PHOTOVOLTAIC FUS
Customer Reference
Detailed Description
400A 1.5 kVDC Fuse Rectangular Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, gPV, IEC, UL
Packaging
Box
Breaking Capacity @ Rated Voltage
30kA
Part Status
Obsolete
Package / Case
Rectangular, Blade
Mounting Type
Requires Holder
Size / Dimension
5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm)
Fuse Type
Rectangular
Melting I²t
85000.0
Current Rating (Amps)
400A
DC Cold Resistance
0.00028 Ohms
Voltage Rating - DC
1.5 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV-400A-3L-U-15Eaton - Bussmann Electrical Division02041-PV-400A-3L-U-15-ND$10,582.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes