25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Building Automation – Protect/Sense/Control

SPHV12-01KTG

DigiKey Part Number
F6582TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHV12-01KTG
Description
TVS DIODE 12VWM 25VC SOD882
Customer Reference
Detailed Description
25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.