25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHV12-01ETG

DigiKey Part Number
F6506TR-ND - Tape & Reel (TR)
F6506CT-ND - Cut Tape (CT)
F6506DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHV12-01ETG
Description
TVS DIODE 12VWM 25VC SOD882
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.45800$24.58
100$1.55390$155.39
500$1.16170$580.85
1,000$1.03492$1,034.92
2,000$0.92805$1,856.10
5,000$0.81223$4,061.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.61715$6,171.50
20,000$0.56691$11,338.20
30,000$0.54131$16,239.30
50,000$0.53954$26,977.00
Manufacturers Standard Package