SP33R6-04UTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP33R6-04UTG

DigiKey Part Number
18-SP33R6-04UTGTR-ND - Tape & Reel (TR)
18-SP33R6-04UTGCT-ND - Cut Tape (CT)
18-SP33R6-04UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP33R6-04UTG
Description
TVS DIODE 300VWMWM 3.3VC 10UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
SP33R6-04UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
300mV (Max)
Voltage - Breakdown (Min)
600mV
Voltage - Clamping (Max) @ Ipp
3.3V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.2pF @ 3GHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 967
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.56000$8.56
10$6.94000$69.40
100$5.40020$540.02
500$4.27768$2,138.84
1,000$3.81142$3,811.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.46090$10,382.70
6,000$3.21048$19,262.88
9,000$3.08700$27,783.00
Manufacturers Standard Package