


SP3118-01WTG | |
|---|---|
DigiKey Part Number | F7504TR-ND - Tape & Reel (TR) F7504CT-ND - Cut Tape (CT) F7504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3118-01WTG |
Description | TVS DIODE 18VWM 38VC 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.09300 | $10.93 |
| 100 | $0.90560 | $90.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73834 | $7,383.40 |


