SP3050-04HTG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 11,514
Unit Price: $9.38000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $9.14000
Datasheet

Direct


Semtech Corporation
In Stock: 264,316
Unit Price: $13.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 304,109
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 5,514
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 1,506
Unit Price: $23.13000
Datasheet

Similar


Semtech Corporation
In Stock: 4,738
Unit Price: $16.46000
Datasheet

Similar


onsemi
In Stock: 812
Unit Price: $7.16000
Datasheet

Similar


STMicroelectronics
In Stock: 121,949
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 110,660
Unit Price: $2.88000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
SOT-23-6
Building Automation – Protect/Sense/Control

SP3050-04HTG

DigiKey Part Number
F3467TR-ND - Tape & Reel (TR)
F3467CT-ND - Cut Tape (CT)
F3467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3050-04HTG
Description
TVS DIODE 6VWM 15VC SOT23-6
Customer Reference
Detailed Description
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
8V (Typ)
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes