


SP3003-02UTG | |
---|---|
DigiKey Part Number | F5770TR-ND - Tape & Reel (TR) F5770CT-ND - Cut Tape (CT) F5770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3003-02UTG |
Description | TVS DIODE 6VWM 15VC 6UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | SP3003-02UTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23910 | $6,717.30 |
6,000 | $2.19794 | $13,187.64 |
9,000 | $2.16090 | $19,448.10 |