SP2574NUTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,120
Unit Price: $6.91000
Datasheet
10-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-UDFN Exposed Pad
SPA Series

SP2574NUTG

DigiKey Part Number
F6500TR-ND - Tape & Reel (TR)
F6500CT-ND - Cut Tape (CT)
F6500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP2574NUTG
Description
TVS DIODE 2.5VWM 12VC 10UDFN
Customer Reference
Detailed Description
12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
3V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
3.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes