


SP1115-01UTG | |
---|---|
DigiKey Part Number | F10110TR-ND - Tape & Reel (TR) F10110CT-ND - Cut Tape (CT) F10110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1115-01UTG |
Description | TVS DIODE 15VWM 30.2VC 2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30.2V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | SP1115-01UTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 30.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.16800 | $21.68 |
100 | $1.01820 | $101.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94427 | $2,832.81 |
6,000 | $0.78005 | $4,680.30 |
9,000 | $0.76587 | $6,892.83 |
15,000 | $0.73670 | $11,050.50 |
21,000 | $0.67638 | $14,203.98 |