


SP1105S-01UTG | |
---|---|
DigiKey Part Number | F10112TR-ND - Tape & Reel (TR) F10112CT-ND - Cut Tape (CT) F10112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1105S-01UTG |
Description | TVS DIODE 5VWM 9.2VC 2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 630pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.34700 | $13.47 |
100 | $0.84570 | $84.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70615 | $2,118.45 |
6,000 | $0.69794 | $4,187.64 |
9,000 | $0.68972 | $6,207.48 |