2 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 DFN
Building Automation – Protect/Sense/Control

SP1105-01UTG

DigiKey Part Number
F10108TR-ND - Tape & Reel (TR)
F10108CT-ND - Cut Tape (CT)
F10108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1105-01UTG
Description
TVS DIODE 5VWM 10.9VC 2DFN
Customer Reference
Detailed Description
10.9V (Typ) Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
10.9V (Typ)
Current - Peak Pulse (10/1000µs)
70A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
630pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80887$2,426.61
6,000$0.74197$4,451.82
9,000$0.70763$6,368.67
15,000$0.66882$10,032.30
21,000$0.64572$13,560.12
30,000$0.62320$18,696.00
75,000$0.61480$46,110.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.52900$25.29
100$1.60110$160.11
500$1.20110$600.55
1,000$1.07178$1,071.78
Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.49600$24.96
100$1.58550$158.55
500$1.18928$594.64
1,000$1.06119$1,061.19
* All Digi-Reel orders will add a $55.00 reeling fee.