SP3145,SP1043,SP1044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP3145,SP1043,SP1044
Building Automation – Protect/Sense/Control

SP1043-01WTG

DigiKey Part Number
F9948TR-ND - Tape & Reel (TR)
F9948CT-ND - Cut Tape (CT)
F9948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1043-01WTG
Description
TVS DIODE 6VWM 01005
Customer Reference
Detailed Description
9V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 01005, Flip Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.