SP102F1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP102F1J
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SP102F1J

DigiKey Part Number
615-1137-ND
Manufacturer
Manufacturer Product Number
SP102F1J
Description
THERMISTOR NTC 1KOHM 3419K PROBE
Customer Reference
Detailed Description
NTC Thermistor 1k Cylindrical Probe Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
3419K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
12.00" (304.80mm)
Mounting Type
Threaded
Package / Case
Cylindrical Probe Assembly
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.