


SP1005-01ETG | |
---|---|
DigiKey Part Number | F6186TR-ND - Tape & Reel (TR) F6186CT-ND - Cut Tape (CT) F6186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1005-01ETG |
Description | TVS DIODE 6VWM 15.6VC SOD882 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SP1005-01ETG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.83100 | $8.31 |
100 | $0.65860 | $65.86 |
500 | $0.62564 | $312.82 |
1,000 | $0.60094 | $600.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49392 | $4,939.20 |
20,000 | $0.49108 | $9,821.60 |
30,000 | $0.48672 | $14,601.60 |