SP1004-04VTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,710
Unit Price: $4.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17,936
Unit Price: $2.96000
Datasheet
SP1004 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP1004 Series
Building Automation – Protect/Sense/Control

SP1004-04VTG

DigiKey Part Number
F3502TR-ND - Tape & Reel (TR)
F3502CT-ND - Cut Tape (CT)
F3502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1004-04VTG
Description
TVS DIODE 6VWM 12VC SOT953
Customer Reference
Detailed Description
12V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-953
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
8V
Voltage - Clamping (Max) @ Ipp
12V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-953
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes