SOT-553-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-553-5
Building Automation – Protect/Sense/Control

SP1001-04XTG

DigiKey Part Number
F2896TR-ND - Tape & Reel (TR)
F2896CT-ND - Cut Tape (CT)
F2896DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1001-04XTG
Description
TVS DIODE 5.5VWM 13VC SOT553
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
SP1001-04XTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,038
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.60300$26.03
100$1.86390$186.39
500$1.78178$890.89
1,000$1.64951$1,649.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.51279$4,538.37
6,000$1.34763$8,085.78
Manufacturers Standard Package