SMTAK3-015C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTAK3-015C

DigiKey Part Number
SMTAK3-015C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMTAK3-015C
Description
TVS DIODE 15VWM 28VC SMTAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount SMTAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
9000pF @ 10kHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$75.43855$15,087.71
Manufacturers Standard Package